Vous en voulez davantage ?
Quantité | |
---|---|
100+ | 0,764 € |
250+ | 0,717 € |
500+ | 0,688 € |
1000+ | 0,665 € |
2500+ | 0,652 € |
Informations produit
Aperçu du produit
The TXS02612RTWR is a SDIO Port Expander with voltage-level translation designed to interface the cell phone baseband with external SDIO peripherals. The device includes a 6-channel SPDT switch with voltage-level translation capability. This allows a single SDIO port to be interfaced with two SDIO peripherals. The TXS02612 has three separate supply rails that operate over the full range of 1.1 to 3.6V. This allows the baseband and SDIO peripherals to operate at different supply voltages if required. The select (SEL) input is used to choose between the B0 port and B1 port. When SEL = Low, B0 port is selected; when SEL = High, B1 port is selected. SEL is referenced to VCCA. For the unselected B port, the clock output is held low, whereas the data and command I/Os are pulled high to their respective VCCB through a 70kΩ resistor (±30% tolerance).
- 6-to-12 Demultiplexer/multiplexer allows SDIO port expansion
- Built-in level translator eliminates voltage mismatch between baseband and SD card/SDIO peripheral
- VCCA, VCCB0 and VCCB1 each operate over full 1.1 to 3.6V range
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Avertissements
ESD sensitive device, take proper precaution while handling the device.
Spécifications techniques
-
60MHz
SDI
3.6V
WQFN
12E/S
85°C
-
-
-
SDI
1.1V
WQFN
24Broche(s)
-40°C
-
-
No SVHC (27-Jun-2018)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Malaysia
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit