Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 7.370,000 € |
Informations produit
Aperçu du produit
PXI‑4072 is an onboard 1.8MS/s isolated digitizer, L and C measurement support, PXI digital multimeter. It is a high-performance 6½‑digit, 300V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXI‑4072 delivers fast, accurate AC/DC voltage, AC/DC current, 2‑ or 4‑wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXI‑4072 can acquire waveforms at sample rates up to 1.8MS/s.
- Number of digits are 6.5
- Maximum AC/DC current measure is 1A, maximum AC/DC voltage measure is 300V
- Maximum resistance measure is 0.1Gohm
Spécifications techniques
6.5
1A
0.1Gohm
1A
-
-
-
300V
PXI-4072
300V
Courant AC/DC, Tension AC/DC, Capacitance, Diode, Fréquence, Inductance, Résistance, Température
No SVHC (17-Jan-2022)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Hungary
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit