Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 945,370 € |
Informations produit
Aperçu du produit
N12-HMMR-00A02 is a N12 nanofleX series configurable 1U power supply has been designed to maximize efficiency and minimize audible fan noise to combat the traditional challenges associated with low profile configurable products. The chassis can provide 850W with universal input or 1200W with high line (or line to line) with up to 4 outputs. These outputs are customer selected from a wide range of fixed or variable voltages between 3.3V and 60VDC. The N12 is suited to Industrial (IEC 62368) and Medical (IEC 60601) applications with earth leakage current below 300μA whilst returning excellent emission performance. This fully featured power supply can be controlled with both analogue and digital (I2C) commands, provides a full 10W (5V/2A) standby rail and a range of connectivity options.
- 12V at 20.8A, 2x 24V at 12.5A, 48V at 6.25A
- No parallel required
- Optional reverse air fans with no load derating
- PMBus digital interface
- Graphical user interface (GUI)
- 3 year warranty
- Dimension is 106.7 x 292.1 x 42.2mm
Spécifications techniques
-
Configurable
12VDC
Nanoflex Series
250W
3.3VDC
20.8A
No SVHC (15-Jan-2018)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit