Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 5.716,000 € |
Informations produit
Aperçu du produit
868017-01 is a 4-slot, 4-channel, 51.2KS/s/channel, ±5V cDAQ-SV4202 CompactDAQ sound and vibration measurement bundle. cDAQ-SV4202 bundle, comes with 2 C Series Sound and Vibration modules (NI-9234) and a 4-slot CompactDAQ Chassis (cDAQ-9174). Use this bundle to collect sound and vibration data with simplified connections to microphones and accelerometers to a PC. Reduce wiring with built-in IEPE/ICP excitation to power your sensors or, disable sensor power and measure ±5 volts. This hardware is ideal for testing motor and bearing health, running order or spectrum analysis, and more with 8 channels across the 2 modules with 24-bit measurements at 51,200samples/sec/ch. Setup wherever your test takes you, fast with standard BNC connectors, from on benchtop to on site, with rugged hardware you can pack in a small case.
- Bundle also includes a desktop mounting kit for the chassis
- 4 AI, ±5V, 24bit, 51.2kS/s/ch simultaneous, AC/DC coupling, IEPE AC coupling NI 9234 module
Contenu
Desktop mounting kit for CompactDAQ, NI-9234 (2), cDAQ-9174, USB A to B cable, AC/DC power supply.
Spécifications techniques
2 modules d'entrée son et vibration NI-9234, châssis cDAQ-9174, Câble USB, Kit de montage sur bureau
To Be Advised
cDAQ-SV4202
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Hungary
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit