Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 349,000 € |
Informations produit
Aperçu du produit
The TA326 from Pico Technology is a flexible current probe. The TA326 is a switched-range 30/300/3000A AC RMS probe with 10Hz to 20KHz bandwidth, rated to 1000V CAT III on uninsulated conductors. Typical battery life is 2000hours. The current probe uses the Rogowski coil principle to measure AC currents up to 3000A without suffering from saturation. This probe has flexible sensor coils, enabling user to measure currents on conductors that clamp-type current probe. This probe is fitted with BNC connectors, so user will need to use TA271 single-ended D9-BNC adaptors to connect them to the PicoScope 4444.
- External power via 2.1mm (0.08") mini power connector
- Low battery indication, overload indication
- 0.5m coax cable with a shrouded BNC connector
- 610mm (24”), double insulated probe length, 9.9mm (0.39") probe diameter
- 2m (78.7"), probe to integrator output cable
- Operating temperature range from -20°C to +65°C
- Safety standards EN 61010-1, EN 61010-2-032
- 1000V RMS CAT III, 600V RMS CAT IV rated
- 30V maximum between output and ground
- Two AA MN1500 LR6 alkaline batteries or an external power supply (+3V / 100mA)
Remarques
Nécessite 1 adaptateur TA271 D9-BNC (vendus séparément).
Spécifications techniques
Jack BNC
3A
Oscilloscopes Pico Technology, Enregistreur de données
No SVHC (25-Jun-2025)
Pince ampèremétrique
30A
PicoScope 4444 Series
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit