Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 568,560 € |
Informations produit
Aperçu du produit
AI-EXP32 is an analogue input expansion device for USB-2416 series devices. This is an expansion device you can use to add up to 32 single-ended analogue inputs or 16 differential analogue/thermocouple inputs to compatible hardware, such as USB-2416 Series devices. Each input channel is software configurable for either voltage or thermocouple. The analogue inputs are provided on four rows of removable screw terminals. The voltage measurement speed is the same as the connected USB-2416 Series device. When measuring thermocouples, configure the USB-2416 Series device for differential inputs. The AI-EXP32 also provides up to 16 additional digital I/O channels. You can independently-configure each channel for either input or output. Connect the AI-EXP32 to a USB-2416 Series device with the 37-pin expansion connector. The AI-EXP32 supports all of the analogue/thermocouple input and digital I/O features of the USB-2416 Series device. The AI-EXP32 is powered by the USB-2416 Series device.
Contenu
AI-EXP32, Expansion connector plate with four screws, Software CD, Documentation.
Remarques
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Spécifications techniques
Périphérique d'extension entrée analogique
-
Appareils température et tension multifonctions série USB-2416 de Digilent
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Hungary
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit