Quantité | |
---|---|
1+ | 17.489,000 € |
Informations produit
Aperçu du produit
T912339 is a FLIR Si2-PD industrial acoustic imaging camera for partial discharge detection. It is used to monitor transmission & distribution conductors and components at long distances easily and reduce need for emergency repairs, inspect substation transformers to detect PD issues early, before they result in a dangerous and costly explosion and find PD issues in any piece of high-voltage equipment to reduce public complaints of radio interference and audible noise.
- Detect, locate, classify, and assess partial discharge (PD) faults from up to 200m (656ft) away
- Identify PD 30x smaller than ever before
- On-camera and software-based severity assessment of PD issues and PD type classification
- One-handed operation with automatic tuning, 8x zoom, a 12MP digital camera, and IP54 rating
- Fleet management functionality for efficient tool usage & maintenance across large-scale operations
- 5inch resistive touch screen, TFT LCD, MIPI DSI display
- 128GB (SD card) internal storage
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- IP54 rated, IEC 62368-1 safety
- Camera size 288mm × 182mm × 159mm
Contenu
Camera, Battery (2 ea), Battery charger, Power cable (4 ea), Neck strap, Hard transport case, License card: FLIR Si-series Plugin for FLIR Thermal Studio, Perpetual license, Printed documentation, USB memory stick.
Remarques
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Spécifications techniques
200m
1280 x 720 pixels
2kHz à 130kHz
Si2-LD Series
5"
75° Diagonal
-
No SVHC (17-Dec-2015)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Finland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit