Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 22.683,000 € |
Informations produit
Aperçu du produit
T912502 is a Si2x-LD hazardous location acoustic imaging camera for pressurized leak detection and mechanical fault detection. It is specifically designed for use in hazardous gas and explosive dust environments, to easily reduce leaks of toxic or flammable gases to improve safety, or cut expenses associated with compressed air or gas leaks in your facilities. With its advanced analysis tools, the Si2x-LD provides a robust solution for lowering costs associated with mechanical bearing issues. Engineered for hazardous operations, it offers best-in-class performance, decision support, and fleet management, along with enterprise data integration for optimal efficiency and safety.
- Detects, locates and measures compressed air leaks, gas leaks, bearing faults from up to 200m away
- Offers built-in measurement & cost analysis for industrial gases including NH3, H, CO2, CH4, He, Ar
- Supports one-handed operation with automatic tuning, 8x zoom, and a 12MP digital camera
- Features mechanical fault mode, automatic selection
- Optimization of filters for finding critical mechanical issues such as bearing faults
- 5" 1280 × 720 size, resistive touch screen, TFT LCD, MIPI DSI display
- Powered by li-ion rechargeable battery pack
- IP54 rated
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Camera size 184 × 276 × 167mm
Spécifications techniques
200m
1280 x 720 pixels
2kHz à 130kHz
Si2x-LD Series
5"
75° Diagonal
-
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Finland
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit