Informations produit
Aperçu du produit
The FLUKE 325 CLAMPKIT-2 is a true RMS clamp meter kit. This true RMS measurements and optimized ergonomics make clamp meter the best general troubleshooting tools for commercial and residential electricians. The 325 CLAMPKIT is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. This small and rugged clamp meters is ideally suited for current measurements up to 400A in tight cable compartments and also offers DC current and frequency measurements.
- 600V AC and DC voltage measurement, 400A AC and DC current measurement
- Temperature, frequency and capacitance measurement
- True RMS AC voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 40Kohm with continuity detection
- Slim, ergonomic design in soft carrying case
- Large, easy to read backlight display and hold button
- 3 digital display (±0.5%+2d)
- CAT IV 300V/CAT III 600V safety rating
- Dimension of 207mm x 75mm x 34mm
- Weight of power supply is 283g
Contenu
325 true RMS clamp meter, C1600 gear box, Test leads, Soft case, User manual.
Spécifications techniques
Courant AC/DC / Tension AC/DC / Capacité / Continuité / Fréquence / Résistance / Température
600V
40kohm
Auto
30mm
No SVHC (15-Jun-2015)
400A
600V
RMS Vrai (TRMS)
3.5
320 Series
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit