Informations produit
Aperçu du produit
Promotional HVAC infrared & contact thermometer combines the temperature measurement functions that industrial, electrical and HVAC/R professionals need in one tool. It is an IR thermometer for non-contact measurements with K-type thermocouple capability for contact temperature measurement. It's fast, efficient and easy to use saving you valuable time and effort. Use the 561 IR capabilities to scan large areas or small objects quickly and efficiently without having to shut down equipment. Measure hot, moving, electrically energized and hard to reach objects instantly. Check motors, insulation, breakers, radiant heating, pipes, corroded connections and wires. Plus, scan ducts and other hard to reach objects from the floor and leave your ladder in the truck.
- Contact and non-contact IR thermometer for measuring up close or at a distance without a ladder
- Measures temperature from -40°C to 550°C (-40°F to 1022°F)
- Works with all standard mini-connector type K thermocouples
- Provides single-point laser sighting
- Allows easy emissivity adjustment for measuring pipes and other shiny surfaces more accurately
- Fabric hook and loop fastener pipe probe for superheat, sub-cooling and ambient measurements
- Provides min, max and DIF functions to help you quickly identify problems
- LCD backlit display
- HVAC measurement guide
Contenu
Infrared and contact thermometer, K-type thermocouple, Fabric hook and loop fastener pipe probe, Hard carrying case, 2 AA batteries, Users manual.
Spécifications techniques
-40°C à +550°C
0°C
560 Series
1%
50°C
No SVHC (15-Jun-2015)
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit