Quantité | |
---|---|
1+ | 196,560 € |
Informations produit
Aperçu du produit
KICKSTARTFL-DL-AN-AU is a KickStart data logger application software. Use this app to set up and control your multi-channel data acquisition instrument. This app is designed to help you configure all your channels very quickly and even validate your connections during test configuration. It allows you to set up multiple channels with the same configuration but give each channel a meaningful label so that you can quickly scan your results and grab the information you need. Configure pass/ fail limits for each channel in order to set alarm conditions and obtain quick visual verification of test results.
- 1-year time-based floating license option
- Stream millions of readings to PC storage media for safe data archival
- View multiple measurement functions in a single data window using stacked graphs
- Plot measurement data versus another channel or versus time
- Automatically export data in ready-to-use formats for reports & analysis even while test is running
- Supports Keithley DAQ6510, DMM6500 (with scan card), 2700, 2701, 2750, and 3706A
Spécifications techniques
Logiciel d'application d'enregistrement de données KickStart
Flottant base de temps
-
Unités d'acquisition de données DAQ6510, DMM6500, 2700, 2701, 2750, 3706A, Tektronix
No SVHC (23-Jan-2024)
-
-
Windows 7, 8, 10
-
Documents techniques (3)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit