7754
Lingettes, WypAll, Wettask, 6 rouleaux x 250 lingettes, Blanc, Désinfectants et assainissants
Informations produit
Aperçu du produit
7754 is a WypAll® Wettask™ wipes for disinfectants and sanitisers are designed for use with the Wettask™ system roll wiper dispenser bucket. The refillable, airtight wiping system holds these cleaning wipes to which you can add your chosen disinfectant or sanitiser. The system's unique self-closing lid eliminates the risk of multi surface wipes drying out and losing disinfecting effectiveness, helping to control the costs of disinfectants and sanitiser and improving safety by reducing spills. Designed for multi surface disinfecting in a variety of hygiene-sensitive environments, these hand-size, perforated disposable cleaning wipes are ideal where hygiene and safety are of key importance. WypAll® Wettask™ wipes for disinfectants and sanitisers are delivered in a high capacity roll format for longer refill intervals. These cleaning wipes are compatible with Wettask™ system roll wiper dispenser bucket (product code 7919).
- Each individual cleaning wipe measures 22.9cm (L) x 15.0cm (W)
Spécifications techniques
-
229mm
No SVHC (19-Jan-2021)
150mm
Wettask
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Great Britain
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit