Informations produit
Aperçu du produit
DM183037 development board is powered by a PIC18F67J94 microcontroller with on board USB functionality and includes an MRF24J40MA 2.4GHz wireless transceiver. The development board demonstrates many of the strengths of the PIC18F97J94 product family. The PIC18F67J94 Development Board puts user on the road to developing everything from interactive gaming to low energy appliances. Extremely low power consumption combined with a host of peripherals make the PIC18F97J94 product family ideal for many applications. The ability to direct drive large numbers of LCD segments creates rich user interfaces at a value cost. Processing power (16MIPS) combined with multiple interface options (SPI, UART, I2C, USB) allow this product family to serve as the centrepiece of user technologically innovative product.
- Direct drive LCD display (drives 4 common Lumex display)
- USB connectivity with built in USB HID based boot loader
- Battery powered with single 1.5V AA
- MCP1640 boosts 1.5V to 3.0V
- MRF24J40MA 2.4GHz IEEE 802.15.4 radio transceiver
- 3 axis accelerometer communicates via SPI interface
- Capacitive touch sensing button
- Low battery indication
- Multiple LED's (4 blue, 4 red)
Applications
Périphériques Portables, Gestion d'alimentation, Médical, Sans Fil, Communications et Réseaux, Détection et Instrumentation, Immotique, Electronique Grand Public
Contenu
Board, Quick start guide.
Spécifications techniques
Microchip
PIC18F6xxx
PIC18
Carte de développement PIC18F67J94, Guide de démarrage rapide
No SVHC (15-Jan-2018)
8bit
PIC
PIC18F67J94
Compute Module 3+ Series
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :United States
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit