Informations produit
Aperçu du produit
DM320108-BNDL bundle consists of the SAMA5D2-PTC-EK development board and ATQT1-XPRO - QT1 Xplained Pro extension kit. The SAMA5D2-PTC-EK is used to develop and evaluate capacitive touch controls using the Peripheral Touch Controller (PTC) module contained in the SAMA5D2 MPU family. The PTC provides built-in hardware for capacitive touch measurement on sensors that function as buttons, sliders, wheels or a touch pad. The PTC supports both self and mutual-capacitance measurements, up to an 8x8 button matrix, without the need for any external components. Features include adjustments for sensitivity and noise tolerance, as well as self-calibration, minimizing user tuning efforts.
- ATSAMA5D27C-CU MPU
- 16bit 2Gb DDR2 SDRAM, 4Gb Nand flash, 64Mb QSPI program flash
- TFT-LCD display interface connector
- SD/MMC interfaces, Ethernet interface
- USB ports
- Ethernet interface
- 1 JLINK-OB/ JLINK-CDC (ATSAM3U4C), 1 JTAG interface
- 1 RGB LED, 4 push button switches
- 1 set of XPRO wing connectors, ITO FLEX, PORT B, PIOBU, mikroBUS connector
Contenu
SAMA5D2-PTC-EK development board, ATQT1-XPRO - QT1 Xplained Pro extension kit.
Spécifications techniques
Microchip
SAMA5
Cortex-A5
Carte de développement SAMA5D2-PTC-EK, Kit d'extension Xplained Pro ATQT1-XPRO
No SVHC (14-Jun-2023)
32 bits
ARM
ATSAMA5D27C-CU
Compute Module 3+ Series
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Thailand
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit