63811-7000
Outil à sertir, Cliquet, Bornes à sertir pour alimentation d'entraînement 14-22AWG, 207129 Series
Quantité | |
---|---|
1+ | 388,350 € |
Informations produit
Aperçu du produit
63811-7000 is a hand crimp tool. A full cycle ratcheting hand tool ensures complete crimps. A precision user-friendly terminal locator with wire stop that holds terminals in the proper crimping position. Tooling can be installed in the 63816-1915 power crimp head, which is installed into the 63816-0270 (110V) or 63816-0280 (220V) battery powered tools and the 63816-1900 electric crimp machine.
- Ergonomic soft grip handles for comfortable crimping
- Easy handling due to outstanding force ratio
- Manual automation
- IPC/WHMA-A-620 compliant
Avertissements
Do not crimp hardened objects as damage can occur to the tool or die.
Remarques
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Spécifications techniques
Cliquet
207129 Series
Bornes à sertir pour alimentation d'entraînement 14-22AWG
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Germany
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit