Informations produit
Produits de remplacement pour MPOF350-20B48-C
1 produit trouvé
Aperçu du produit
MPOF350-20B48-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, low no load power consumption, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC performance and meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ ES60601 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 90V AC to 264V AC or 127V DC to 373V DC input voltage
- Accepts AC or DC input (dual-use of same terminal) and built-in active PFC function
- High I/O isolation test voltage up to 4000V AC
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.5W
- The base plate with conformal coating and operating altitude up to 5000m
- Output short circuit, over-current, over-voltage, over-temperature protection
- Withstand 300V AC surge input for 5s
- Air cooling mode, 200.1W output power, 48V/4.17A nominal output voltage and current
- 20.5CFM cooling mode, 350.4W output power, 48V/7.3A nominal output voltage and current
- Operating ambient temperature range from -40°C to +70°C
Remarques
Alimentation fermée
Spécifications techniques
ITE
200.1W
4.17A
-
-
-
Ajustable, Fixe
To Be Advised
1Sortie(s)
48VDC
-
-
-
90V AC à 264V AC
MPOF-350-C
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit