Quantité | |
---|---|
6000+ | 0,898 € |
Informations produit
Aperçu du produit
TJA1463ATK/S1Z is a CAN FD signal improvement transceiver with sleep mode. It is a member of the TJA146x family of transceivers that provide an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA146x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It includes CAN Signal Improvement Capability (SIC), as defined in CiA 601-4:2019. CAN signal improvement significantly reduces signal ringing in a network, allowing reliable CAN FD communication to function in larger topologies. In addition, the TJA1463 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8Mbit/s.
- Much tighter bit timing symmetry performance allowing more time to reduce signal ringing
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- Qualified according to AEC-Q100 grade 1
- VIO input for interfacing with 3.3V to 5V microcontrollers
- Listen-only mode for node diagnosis and failure containment
- Normal, standby, sleep, silent/listen-only mode
- VCC pin, VIO pin, VBAT pin supplies, Up to 5Mbit/s CAN FD, up to 8Mbit/s CAN FD data rate
- Signal improvement, wake-up source recognition, short WUP support [0.5 to 1.8µs]
- Single supply pin wake-up, TXD dominant timeout, local diagnostics via ERR-N pin
- HVSON14 package, virtual junction temperature range from -40 to +150°C
Spécifications techniques
Transceiver CAN FD, I2C
4.5V
HVSON
1Canal(aux)
1Receivers
150°C
AEC-Q100
8Mbps
5.5V
14Broche(s)
1Driver(s)
-40°C
-
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit