Imprimer la page
Ces images sont uniquement fournies à titre d'illustration. Veuillez consulter la description du produit.
Modèle arrêté
Informations produit
Aperçu du produit
FPAM50LH60 is a PFC SPM® 2 module providing a fully-featured, high-performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a full wave rectifier and high-performance output diodes for additional space savings and mounting convenience.
- UL certified number E209024 (UL1557)
- 600V - 50A 2-phase Interleaved PFC with Integral Gate Driver and Protection
- Very low thermal resistance using Al2O3 DBC substrate
- Full-wave bridge rectifier and high-performance output diode
- Optimized for 20KHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Isolation rating of 2500Vrms/1min
Spécifications techniques
SVHC
No SVHC (15-Jan-2018)
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
N° de tarif :85423990
US ECCN:EAR99
EU ECCN:NLR
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Poids (kg) :.1