Informations produit
Produits de remplacement pour FSB50660SFS
1 produit trouvé
Aperçu du produit
FSB50660SFS is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors such as refrigerators, fans and pumps. These modules integrate optimized gate drive of the built-in MOSFETs(SuperFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
- UL certified number E209204 (UL1557)
- 600V RDS(on) = 700mohm(maximum) SuperFET MOSFET 3-phase inverter with gate drivers and protection
- Built-in bootstrap diodes simplify PCB layout
- Separate open-source pins from low-side MOSFETS for three-phase current-sensing
- Active-high interface, works with 3.3 / 5V logic, schmitt-trigger input
- Optimized for low electromagnetic interference
- HVIC temperature-sensing built-in for temperature monitoring
- HVIC for gate driving and under-voltage protection
- Isolation rating of 1500Vrms/1min
- Moisture sensitive level (MSL) 3
Spécifications techniques
No SVHC (15-Jan-2018)
Documents techniques (3)