Informations produit
Aperçu du produit
The SLWSTK6223A is an EZR32WG 490MHz wireless Starter Kit an excellent starting point to get familiar with the EZR32 wonder gecko wireless microcontrollers. The kit mainboard contains sensors and peripherals demonstrating some of the wireless MCU's many capabilities. The kit provides all necessary tools for developing a Silicon Labs wireless application.
- Ethernet and USB connectivity
- Advanced energy monitoring
- Packet trace interface support
- SEGGER J-link OB debugger
- Debug multiplexer supporting external hardware as well as radio board
- Si7021 relative humidity and temperature sensor
- Ultra low power 128x128 pixel memory LCD
- LEDs/pushbuttons/reset button
- 20-pin 2.54mm Header for expansion boards
- Breakout pads for direct access to all radio I/O pins
- Power sources including USB and CR2032 coin cell holder
- EZR32WG330F256R63G MCU with 256kB flash and 32kB RAM
- SMA antenna connector
- USB micro-B connector
- Backup domain capacitor
Applications
Test et Mesure, Industrie
Contenu
2x Mainboards, 2x Radio boards, 2x Antennas with SMA connector,2x CR2032 lithium batteries, 2x USB type A-to-USB mini-B cables and 2x USB type A-to-USB micro-B cables.
Spécifications techniques
Silicon Laboratories
EZR32WG
Cortex - M4
2 Cartes principales, 2 cartes Radio EZR32LG330, 2 Antennes 490MHz, 4 Câbles USB, 2 Batterie Lithium
No SVHC (15-Jan-2019)
-
ARM
EZR32WG330F256
Compute Module 3+ Series
Documents techniques (2)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Norway
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit