Contactez-moi quand le produit sera à nouveau en stock
| Quantité | |
|---|---|
| 2500+ | 0,354 € |
| 7500+ | 0,310 € |
Informations produit
Aperçu du produit
LDK320ADU33R is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 18V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low-power battery-powered applications. The enable logic control function allows the device to be in shutdown mode by consuming a total current lower than 1μA. This device also includes short-circuit current limiting, thermal, and SOA protections. Applications include DSC, TV, BD, DVD, PC, and industrial.
- Input voltage range from 2.5 to 18V, low noise
- Very low-dropout voltage is 100mV typical at 100mA load
- Low quiescent current is 60μA typical 1μA in off mode
- Output current up to 200mA, logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1μF, current, SOA and thermal protections
- VOUT accuracy is 2% maximum at (TJ = 25°C)
- Output noise voltage is 63μVRMS/V typical at (10Hz to 100KHz, IOUT = 10mA)
- Quiescent current is 70μA typical at (VμA IN = VOUT +1V IOUT = 200mA, -40°C <lt/> TJ <lt/> 125°C)
- Supply voltage rejection is 88dB typical at (f = 120Hz, IOUT = 10mA, VOUT = 3.3V)
- Operating temperature range from -40°C to 125°C, SOT-89 package
Spécifications techniques
Fixe
18V
3.3V
-
Sortie Positive
200mA
200mV
SOT-89
-40°C
3.3V 200mA LDO Voltage Regulators
2.5V
1Sortie(s)
3,3V
-
200mA
200mV
Montage en surface
3Broche(s)
125°C
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit