Quantité | |
---|---|
60+ | 86,980 € |
Informations produit
Aperçu du produit
85-100A-FC is a MEAS 85 series flush mount, small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 85 flush mount is designed for O-ring mounting where the diaphragm must not be shrouded by a weld ring or fitting. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser-trimmed resistor is included which can be used to adjust an external differential amplifier and provide span interchangeability to within ±1%. Suitable for dialysis machines, infusion pumps, medical systems, pressure transmitters, level systems applications.
- Absolute pressure type
- 100psi pressure range
- Cable w/ connector electrical connection
- 1.5mA typ supply current
- 0 ~ 70°C compensate temperature and -20 +125°C operating temperature
- ±0.1% pressure non linearity
- ±0.75% temperature performance
- 1.0% interchangeable span (provided by gain set resistor)
- Solid state reliability
- 50Mohm min insulation resistance (50Vdc)
Spécifications techniques
Absolu
0Psi
-
Câble avec connecteur
-
0-100mV
Acier inoxydable 316L
125°C
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Sans port
100Psi
1.5mA
-
Gaz, liquide
Ratiométrique
-20°C
85 Series
Documents techniques (4)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit