Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 1.710,000 € |
Informations produit
Aperçu du produit
TEK-DPG is a Deskew pulse generator. It is a signal-generating accessory for Tektronix instruments that feature the TekVPI™ interface, including DPO3000 Series and DPO/MSO4000 series oscilloscopes. The TEK-DPG generator provides a source signal to the power measurement Deskew fixture (Tektronix part number 067-1686-xx), used to deskew popular Tektronix probes. The generator and deskew fixture allow you to precisely deskew the time differences between instrument channels of current and voltage probes, necessary when you are using the probes in power measurement applications.
- An easy-to-use, plug-on accessory for oscilloscopes that feature the TekVPI interface
- Generates source signal to enable precise deskew between I&V probes in power measurement application
- LED status indicator for quick identification of generator state
- Multiple output signals enable use with a variety of oscilloscopes and probes
- Output can be turned off to reduce power consumption when not in use
- Easy access to oscilloscope menu display to control settings from the oscilloscope front panel
Spécifications techniques
Générateur d'impulsions source du signal
-
Oscilloscopes Séries MDO4000B! DPO3000 & DPO/MSO4000 Tektronix
No SVHC (15-Jan-2019)
Documents techniques (1)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :China
Pays dans lequel la dernière étape de production majeure est intervenue
Certificat de conformité du produit