Contactez-moi quand le produit sera à nouveau en stock
Quantité | |
---|---|
1+ | 499,670 € |
Informations produit
Aperçu du produit
USB-CTR08 is a high-speed counter/timer device with eight counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers, and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™. An OEM, board-only version of the USB-CTR08 with header connectors instead of screw terminals is available and can be ordered directly from MCC.
- Supports totalize, period, pulse width, and timing counter input modes
- Four independent pulse-width modulation (PWM) timers
- Eight bit-configurable digital I/O channels
- Synchronous high-speed reads of digital and counter inputs
- High-speed pulse counter for general counting applications
Contenu
USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Remarques
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Spécifications techniques
8Canal(aux)
5.5V
48MHz
89.9mm
-
-
100mA
35.6mm
127mm
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Hungary
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
Certificat de conformité du produit