Vous en voulez davantage ?
Quantité | |
---|---|
1+ | 4.641,000 € |
Informations produit
Aperçu du produit
ZPH-ANR4 is a core bundle for cable and antenna tester, or line & sweeping applications with GPS up to 4GHz. The bundle consisting of R&S®ZPH cable rider .02, one port N(f) 2MHz to 4GHz (R&S®ZPH-B4) and ZPH-B10 GPS support. CableRider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Its unique features ensure fast and efficient cable and antenna measurements and spectrum analysis. The easy-to-use analyser features a touchscreen and large keypad designed for field use.
- Trigger input
- Headphone jack and dual USB ports
- Ideal for 9hr field use, backlit keypad, fast boot, non-reflective display, small form factor, IP51
- RF output connection
- Capacitive large touchscreen with smartphone like gestures, backlit keypad
- Soft key labels on display
- System keys
- Built in wizard
- Screenshot key
- Protected LAN and USB ports
Contenu
ZPH cable rider .02, one port N(f) 2MHz to 4GHz (R&S®ZPH-B4), ZPH-B10 GPS support, Lithium-ion battery pack, USB cable, AC power supply with country specific adapters for EU, GB, US, AUS, CH, Getting started manual, Side strap.
Spécifications techniques
ZPH02 un port R&S, support GPS
To Be Advised
-
Documents techniques (14)
Législation et Questions environnementales
Pays dans lequel la dernière étape de production majeure est intervenuePays d'origine :Singapore
Pays dans lequel la dernière étape de production majeure est intervenue
RoHS
RoHS
Certificat de conformité du produit