125 Series Audio Transformers:

105 Products Found
Find a huge range of Audio Transformers at Farnell Belgium. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1172344

RoHS

Each
1+
€16.580
5+
€14.660
10+
€14.330
20+
€13.140
50+
€12.880
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
20.6ohm
-
1.143ohm
Through Hole
PC Pin
30Hz
A262 Series
1172343

RoHS

Each
1+
€16.260
5+
€14.380
10+
€14.040
20+
€12.880
50+
€12.620
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1824901

RoHS

Each
1+
€24.350
5+
€21.520
10+
€21.040
20+
€19.280
50+
€18.890
Min: 1 / Mult: 1
1:1
1mA
-
-
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
-
1kohm
-
1.3ohm
Through Hole
PC Pin
300Hz
SP Series
724609

RoHS

Each
1+
€18.620
10+
€14.570
25+
€12.640
Min: 1 / Mult: 1
1:4
-
-
-
200ohm
-
3.2kohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
724592

RoHS

Each
1+
€16.670
10+
€13.880
25+
€11.000
Min: 1 / Mult: 1
1:1
-
-
-
200ohm
-
200ohm
-
-
-
Professional - Splitting and XLR Inline
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1674302

RoHS

Each
1+
€13.280
5+
€10.930
10+
€10.260
20+
€9.790
50+
€9.480
Min: 1 / Mult: 1
1:6.45
-
-
-
150ohm
-
6.25kohm
-
25kHz
1kV
Encapsulated - Line Matching
-
9.6ohm
-
5.35ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1674305

RoHS

Each
1+
€13.280
5+
€10.930
10+
€10.260
20+
€9.790
50+
€9.480
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
8314659

RoHS

Each
1+
€74.190
5+
€71.820
10+
€69.450
25+
€62.640
50+
€61.660
More Pricing...
Min: 1 / Mult: 1
1:1
-
-
-
10kohm
-
10kohm
-
-
-
Professional - Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1172421

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
€9.570
5+
€5.790
10+
€5.460
20+
€5.120
50+
€5.010
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
-
109ohm
-
134ohm
Through Hole
PC Pin
60Hz
-
1674303

RoHS

Each
1+
€13.280
5+
€10.930
10+
€10.260
20+
€9.790
50+
€9.480
Min: 1 / Mult: 1
1:1
-
-
-
150ohm
-
150ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX A-Series
724610

RoHS

Each
1+
€19.470
10+
€15.240
25+
€13.230
Min: 1 / Mult: 1
1:3:10
-
-
-
200ohm
-
20kohm
-
-
-
Professional - Mic Input Step-up
-
-
-
-
Chassis Mount
Wire Leaded
-
NTE Series
1610412

RoHS

Each
1+
€11.510
5+
€10.300
10+
€9.100
20+
€8.890
50+
€8.150
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
-
17ohm
-
19ohm
Through Hole
PC Pin
200Hz
TY Series
1689035

RoHS

Each
1+
€16.260
5+
€14.380
10+
€14.040
20+
€12.880
50+
€12.620
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
A262 Series
1610411

RoHS

Each
1+
€8.280
5+
€7.410
10+
€6.550
20+
€6.210
50+
€5.870
Min: 1 / Mult: 1
1:1
15mA
-
-
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
-
44ohm
-
58ohm
Through Hole
PC Pin
200Hz
TY Series
1674301

RoHS

Each
1+
€13.280
5+
€10.930
10+
€10.260
20+
€9.790
50+
€9.480
Min: 1 / Mult: 1
1:2
-
-
-
150ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
55ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1610409

RoHS

Each
1+
€7.980
5+
€7.140
10+
€6.310
20+
€5.980
50+
€5.650
Min: 1 / Mult: 1
1:1
4mA
-
-
10kohm
-
10kohm
100mW
15kHz
1.5kV
Line Matching
-
820ohm
-
1.07kohm
Through Hole
PC Pin
200Hz
TY Series
1774945

RoHS

Each
1+
€0.855
10+
€0.851
25+
€0.846
50+
€0.807
100+
€0.760
Min: 1 / Mult: 1
1:10
-
10.6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1774948

RoHS

Each
1+
€1.300
10+
€1.290
25+
€1.280
50+
€1.220
100+
€1.150
Min: 1 / Mult: 1
1:20
-
1.5mH
-
-
-
-
-
125kHz
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
2859070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.380
10+
€2.970
25+
€2.510
50+
€2.170
100+
€1.960
Min: 1 / Mult: 1
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
-
136ohm
-
-
Surface Mount
Solder
200Hz
-
2723450

RoHS

Each
1+
€7.080
5+
€5.830
10+
€5.480
20+
€5.230
50+
€5.060
Min: 1 / Mult: 1
1:1CT
-
-
-
600ohm
-
600ohm
-
25kHz
1kV
Miniature Encapsulated - Line Matching
-
68ohm
-
34ohm
Through Hole
PC Pin
60Hz
VTX A-Series
2723449

RoHS

Each
1+
€3.900
5+
€3.210
10+
€3.010
20+
€2.880
50+
€2.790
Min: 1 / Mult: 1
1:1
-
-
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
111ohm
-
111ohm
Surface Mount
Solder
200Hz
-
2723448

RoHS

Each
1+
€3.900
5+
€3.210
10+
€3.010
20+
€2.880
50+
€2.790
Min: 1 / Mult: 1
1:1
-
-
-
68ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
68ohm
-
68ohm
Through Hole
PC Pin
200Hz
-
1172346

RoHS

Each
1+
€15.790
5+
€13.960
10+
€13.630
20+
€12.500
50+
€12.250
Min: 1 / Mult: 1
6.3:1
-
-
-
150ohm
-
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
0.37ohm
Through Hole
PC Pin
30Hz
A262 Series
1929703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.070
10+
€2.690
25+
€2.350
50+
€2.000
100+
€1.660
Min: 1 / Mult: 1
1:1
-
-
2dB
600ohm
115ohm
600ohm
-
-
-
Line Matching
-20°C
115ohm
85°C
115ohm
Surface Mount
Gull Wing
-
-
1774947

RoHS

Each
1+
€1.090
10+
€1.080
25+
€1.070
50+
€1.020
100+
€0.963
Min: 1 / Mult: 1
1:10
-
6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account