855 Series Current Transformers:
343 Products FoundFind a huge range of Current Transformers at Farnell Belgium. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Siemens, Carlo Gavazzi, Wago, Phoenix Contact & Crompton - Te Connectivity
View
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Accuracy
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Transformer Applications
Operating Temperature Min
Primary Current
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+ €69.740 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 60:0.1 | - | Class 1 | - | - | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 60A | - | 0.1A | DL3N1 Series | ||||
3680061 | CROMPTON - TE CONNECTIVITY | Each | 1+ €35.750 | Min: 1 / Mult: 1 | Molded Case | - | - | - | 400:5 | - | Class 1 | - | - | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | Metering | - | 400A | - | 5A | XL3D Series | |||
Each | 1+ €165.810 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 300:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 300A | - | 5A | 855 Series | |||||
Each | 1+ €17.870 5+ €17.510 10+ €17.160 20+ €16.800 50+ €16.440 | Min: 1 / Mult: 1 | Cable, Bus-bar | - | - | - | 400:5 | - | Class 0.5 | - | - | 12VA | 24mm | 45Hz to 65HZ | DIN Rail, Panel Mount | - | Screw | - | - | 400A | - | 5A | CTD-2X Series | |||||
Each | 1+ €793.900 | Min: 1 / Mult: 1 | Summation | - | - | - | - | - | - | - | - | - | 210mm | 50Hz / 60Hz | Chassis Mount | - | Screw | Metering | - | 3.6kA | - | 630A | SENTRON 5SV8 Series | |||||
Each | 1+ €83.570 5+ €66.230 10+ €64.910 | Min: 1 / Mult: 1 | Split Core | - | - | 200A | - | 50Hz | Class 1 | 400Hz | - | - | 32mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | - | SCT-1250 Series | |||||
Each | 1+ €60.710 5+ €48.830 10+ €42.380 20+ €41.530 | Min: 1 / Mult: 1 | Split Core | - | - | 5A | - | 50Hz | Class 1 | 1kHz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 5A | - | - | SCT-0400 Series | |||||
CARLO GAVAZZI | Each | 1+ €225.480 | Min: 1 / Mult: 1 | - | - | - | 50A | - | 40Hz | Class 2 | 1kHz | - | - | 12mm | 40Hz to 1kHz | DIN Rail | - | Screw | Metering & Protection | - | 5A | - | 20mA | E83 Series | ||||
Each | 1+ €10.190 10+ €8.870 25+ €8.450 50+ €7.770 100+ €7.100 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 7.2mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ €44.270 5+ €43.380 10+ €42.500 25+ €41.610 50+ €40.730 | Min: 1 / Mult: 1 | Split Core | - | - | 50A | - | - | Class 1 | - | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ €7.610 10+ €6.600 25+ €6.280 50+ €5.440 100+ €5.250 | Min: 1 / Mult: 1 | Low Current AC | - | 500:1 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 50A | - | - | CT Series | |||||
Each | 1+ €13.810 10+ €11.510 25+ €9.120 50+ €8.940 100+ €8.760 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | 50Hz | - | 60Hz | - | - | 9mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ €62.920 5+ €49.860 10+ €48.860 | Min: 1 / Mult: 1 | Pluggable | - | - | 35A | 35:1 | 50Hz | Class 1 | 60Hz | - | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | Metering & Protection | - | 35A | - | 1A | 855 Series | |||||
Each | 1+ €10.500 10+ €8.750 25+ €7.990 50+ €6.940 100+ €6.800 | Min: 1 / Mult: 1 | Low Current AC | - | 1000 | - | - | 50Hz | - | 60Hz | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 100A | - | - | CT Series | |||||
Each | 1+ €18.740 5+ €16.060 10+ €14.660 20+ €12.730 50+ €12.480 | Min: 1 / Mult: 1 | Molded Case | - | - | 100A | 100:5 | - | Class 1 | - | - | 2.5VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | 13 Series | |||||
Each | 1+ €60.710 5+ €48.830 10+ €42.380 20+ €41.530 | Min: 1 / Mult: 1 | Split Core | - | - | 25A | - | 50Hz | Class 1 | 400Hz | - | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 25A | - | - | SCT-0400 Series | |||||
Each | 1+ €62.280 5+ €49.350 10+ €48.360 | Min: 1 / Mult: 1 | Split Core | - | - | 5A | - | 50Hz | Class 1 | 400Hz | - | - | 19mm | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 5A | - | - | SCT-0750 Series | |||||
Each | 1+ €35.370 5+ €34.280 10+ €33.540 | Min: 1 / Mult: 1 | Modular | - | - | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT PRO XT Series | |||||
Each | 1+ €64.010 5+ €51.490 10+ €44.690 20+ €43.800 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | 20:1 | 100A | 100:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT105 Series | |||||
Each | 1+ €89.660 5+ €87.870 10+ €86.070 25+ €84.280 50+ €82.490 | Min: 1 / Mult: 1 | Split Core | - | - | - | - | - | Class 0.5 | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | Metering | - | - | - | - | ART Series | |||||
Each | 1+ €16.910 5+ €14.490 10+ €13.230 20+ €11.490 50+ €11.260 | Min: 1 / Mult: 1 | Molded Case | - | - | 50A | 50:5 | - | Class 1 | - | - | 1VA | 21mm | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 50A | - | 5A | 13 Series | |||||
Each | 1+ €28.750 5+ €24.640 10+ €22.500 20+ €19.530 50+ €19.140 | Min: 1 / Mult: 1 | Molded Case | - | 2:1 | 10A | 10:5 | - | Class 1 | - | - | 2.5VA | - | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 10A | - | 5A | 16 Series | |||||
3680042 | CROMPTON - TE CONNECTIVITY | Each | 1+ €64.590 5+ €51.190 10+ €50.170 20+ €49.140 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | - | - | 100:5 | - | Class 3 | - | - | 2.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | M3N1 Series | |||
Each | 1+ €186.710 | Min: 1 / Mult: 1 | Pluggable | - | - | - | 750:5 | - | Class 0.5 | - | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 750A | - | 5A | 855 Series | |||||
Each | 1+ €55.510 5+ €44.650 10+ €38.750 20+ €37.980 | Min: 1 / Mult: 1 | Split Core | - | - | 200A | 200:5 | 50Hz | Class 1 | 60Hz | - | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 200A | - | 5A | - |